| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-103 |
333-017-542-103
| Heilind Number: | EDA333-017-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on circuit boards. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and visibility. With a reliable amperage rating of 3 A and copper alloy contact material, you can trust in its efficiency. The single row design, with a pitch of .156 inches and 17 positions, offers versatility for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Trust in its quality and precision for your connectivity needs.

