| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-104 |
333-017-542-104
| Heilind Number: | EDA333-017-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact single-row design and a pitch of .156 inches, it offers efficient signal routing in tight spaces. Featuring 17 positions and a straight mount orientation, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh industrial environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

