| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-107 |
333-017-542-107
| Heilind Number: | EDA333-017-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for durability and reliability, this connector features a single row layout with 17 positions, ensuring efficient data transfer. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing offers exceptional protection, meeting stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB assembly with this essential connector, engineered for performance and longevity.

