| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-108 |
333-017-542-108
| Heilind Number: | EDA333-017-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 17 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both strength and aesthetic appeal. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a 3A amperage rating and a pitch of .156 inches, it meets the demands of various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your board-to-board connections with this essential component.

