| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-602 |
333-017-542-602
| Heilind Number: | EDA333-017-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 17 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, with a 3 A amperage rating for high-power applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Whether you require straight or angled mounting orientation, this connector is versatile for various installation setups. Trust in its robust construction and industry-standard compliance for your connectivity needs. Elevate your projects with this essential component.

