| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-603 |
333-017-542-603
| Heilind Number: | EDA333-017-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, perfect for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide range of operating temperatures (-40 to 105 °C). The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and a green color for easy identification, this connector is a must-have for your electronic projects.

