| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-607 |
333-017-542-607
| Heilind Number: | EDA333-017-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers superior performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 17 positions, it provides ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial use, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is built to withstand harsh environments. Explore seamless connectivity solutions with our Card Edge Connector.

