| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-608 |
333-017-542-608
| Heilind Number: | EDA333-017-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Crafted with precision and durability in mind, this connector boasts a vibrant green color and a single row layout, featuring 17 positions for optimal connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. Each contact is made from high-quality Copper Alloy, ensuring efficient power transmission with an amperage rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation and a secure fit. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our Card Edge Connector for superior performance and longevity in your electronic setups.

