| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-542-612 |
333-017-542-612
| Heilind Number: | EDA333-017-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-542-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 17 positions, offering ample room for secure connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures long-lasting reliability. With a contact material made of Copper Alloy, it guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Upgrade your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.

