| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-544-108 |
333-017-544-108
| Heilind Number: | EDA333-017-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 17 positions, perfect for streamlined board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in challenging environments, while the Copper Alloy contacts provide superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, and with an amperage rating of 3A, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your system with this essential component, ensuring optimal performance and longevity.

