| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-558-101 |
333-017-558-101
| Heilind Number: | EDA333-017-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this green connector features a single row layout with 17 positions, perfect for seamless board-to-board integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. The right-angle mount orientation allows for convenient installation, while its 3A amperage rating and wide operating temperature range of -40 to 105 °C cater to various application needs. Upgrade your setup with this essential component for seamless electronic connectivity.

