| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-558-102 |
333-017-558-102
| Heilind Number: | EDA333-017-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With a single row layout and right-angle mount orientation, it seamlessly integrates into your circuit board setup. Featuring 17 positions and a .156-inch pitch, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.

