| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-558-103 |
333-017-558-103
| Heilind Number: | EDA333-017-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a high-quality component designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The single row design with 17 positions and a pitch of .156 inches allows for efficient connectivity. Made of Copper Alloy, the contact material ensures optimal conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB assembly with this essential component.

