| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-558-107 |
333-017-558-107
| Heilind Number: | EDA333-017-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for high-performance applications, this connector features a single row with 17 positions, ensuring reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in operation. The vibrant green color adds a touch of visual appeal while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage rating and robust construction for efficient data transmission. Elevate your PCB assembly with this essential connector for seamless connectivity.

