| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-558-607 |
333-017-558-607
| Heilind Number: | EDA333-017-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 17 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have component for your electronic setups. Elevate your connections with this essential piece of hardware.

