| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-558-608 |
333-017-558-608
| Heilind Number: | EDA333-017-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees durability and reliable performance. With a single row layout and a total of 17 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for space-saving installation, while a pitch of .156 inches and row spacing of .2 inches ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

