| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-558-612 |
333-017-558-612
| Heilind Number: | EDA333-017-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-558-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row with 17 positions, allowing for efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. The contact material, Copper Alloy, guarantees stable and secure connections, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in design, making it a versatile solution for your connectivity needs.

