| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-559-101 |
333-017-559-101
| Heilind Number: | EDA333-017-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, meticulously engineered for seamless integration. This essential component features a green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row design and 17 positions, it offers ample connectivity for your circuitry needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it provides flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to optimize performance and streamline your PCB connections.

