| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-559-108 |
333-017-559-108
| Heilind Number: | EDA333-017-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 17 positions, offering optimal performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity and longevity. The right-angle mount orientation allows for easy installation, while the green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficiency and stability even in demanding environments. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.

