| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-559-602 |
333-017-559-602
| Heilind Number: | EDA333-017-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-559-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 17 positions, it provides efficient power delivery at a maximum amperage of 3A. The contact material, crafted from Copper Alloy, ensures reliable and low-resistance connections. Perfect for board-to-board applications, this connector boasts a .156-inch pitch and .2-inch row spacing for seamless integration. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Trust in this connector's exceptional quality to elevate your electronic designs.

