| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-017-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-017-559-603 |
333-017-559-603
| Heilind Number: | EDA333-017-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-017-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a single row of 17 positions with a .156-inch pitch, ensuring secure and reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. Crafted with high-quality Copper Alloy contacts, it offers excellent conductivity with a 3A amperage rating. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications, meeting your connectivity needs with precision and performance. Trust in its quality for seamless integration and optimal functionality in your projects.

