| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-520-101 |
333-018-520-101
| Heilind Number: | EDA333-018-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. Its single-row design, featuring 18 positions spaced at .156 inches, ensures efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector for a secure and high-amperage (3A) connection every time. Perfect for a wide range of applications, it's a must-have in any electronic toolkit.

