| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-520-102 |
333-018-520-102
| Heilind Number: | EDA333-018-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row of 18 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material and .156-inch pitch deliver efficient power transfer, while the green housing adds a touch of visual distinction. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Elevate your electronic assemblies with this essential connector, perfect for a wide range of industrial and commercial projects.

