| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-520-108 |
333-018-520-108
| Heilind Number: | EDA333-018-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic systems. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row configuration and 18 positions, it offers ample connectivity options. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and high-performance board-to-board connections.

