| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-520-207 |
333-018-520-207
| Heilind Number: | EDA333-018-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-520-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features 18 positions in a dual-row layout, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The housing's green color not only adds a visual pop but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, further enhances conductivity for optimal performance. Whether for commercial or industrial applications, this connector, in straight mount orientation, is a must-have in your inventory. Experience seamless data transfer and power distribution with our high-quality Card Edge Connector.

