| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-520-802 |
333-018-520-802
| Heilind Number: | EDA333-018-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this green connector features 18 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide operating temperature range from -40 to 105°C. The copper alloy contacts guarantee secure and efficient transmission, making it ideal for various electronic applications. With a 3A amperage rating and straight mount orientation, this connector offers both power and versatility. Upgrade your connectivity solutions with this essential component.

