| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-520-803 |
333-018-520-803
| Heilind Number: | EDA333-018-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 18 positions allows for versatile connections, while the Copper Alloy contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure installation and enjoy efficient data transfer with a pitch of .156 in and row spacing of .2 in. Upgrade your devices with this essential component for seamless board-to-board connectivity.

