| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-520-807 |
333-018-520-807
| Heilind Number: | EDA333-018-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Sporting a vibrant green hue, this connector not only adds a pop of color but also offers reliable performance, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides efficient signal transmission across 18 positions. Whether for power or data, this connector ensures secure and stable board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

