| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-520-808 |
333-018-520-808
| Heilind Number: | EDA333-018-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum amperage of 3A, it ensures efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer reliable signal transfer across 18 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for robust and secure board-to-board connections.

