| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-102 |
333-018-521-102
| Heilind Number: | EDA333-018-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it features a single row configuration with 18 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stable performance, even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component.

