| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-103 |
333-018-521-103
| Heilind Number: | EDA333-018-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable power transmission with a 3A capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row with 18 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches provide stable and efficient data transfer. With a straight mount orientation, it's easy to install and fits compactly on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this high-quality component.

