| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-108 |
333-018-521-108
| Heilind Number: | EDA333-018-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features 18 positions on a single row with a pitch of .156 inches, ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees reliable performance even in the most demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity and long-lasting connectivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation and secure connections. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.

