| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-204 |
333-018-521-204
| Heilind Number: | EDA333-018-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in various applications. With a 3 A amperage rating, it provides reliable power transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal routing with 18 copper alloy contact positions. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity solutions with this high-quality connector.

