| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-207 |
333-018-521-207
| Heilind Number: | EDA333-018-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With dual rows and a total of 18 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating smoothly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for easy installation and secure connection, making it a valuable addition to your PCB assembly lineup.

