| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-208 |
333-018-521-208
| Heilind Number: | EDA333-018-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a sleek green design, this connector is a vital component for your circuit board assembly. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Its double-row configuration with 18 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its straight mount orientation for easy and secure installation. Upgrade your PCB connections with this high-quality Card Edge Connector.

