| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-212 |
333-018-521-212
| Heilind Number: | EDA333-018-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of durable Copper Alloy, it guarantees reliable performance even in demanding environments. Its dual-row configuration with 18 positions and a pitch of .156 inches offers ample connectivity options. The straight mount orientation simplifies installation on circuit boards, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in our connector to facilitate efficient data transfer and power distribution in your electronic applications.

