| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-603 |
333-018-521-603
| Heilind Number: | EDA333-018-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 18 positions, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, offering both durability and visual appeal. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this component is a must-have for your electronic projects. Upgrade your connection game today!

