| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-608 |
333-018-521-608
| Heilind Number: | EDA333-018-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronics with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 18 positions, offering ample space for streamlined data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity in diverse applications. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its straight mount orientation for secure and stable installation, making it a essential component for your connectivity needs. Elevate the efficiency of your devices with this essential connector.

