| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-802 |
333-018-521-802
| Heilind Number: | EDA333-018-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 18 positions, it offers ample connectivity options for your boards. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your setup with this essential component for seamless data transmission.

