| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-803 |
333-018-521-803
| Heilind Number: | EDA333-018-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your connectivity solutions with this essential connector, a staple in the world of electronic engineering.

