| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-804 |
333-018-521-804
| Heilind Number: | EDA333-018-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a current rating of 3 A. With a double-row design and 18 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

