| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-808 |
333-018-521-808
| Heilind Number: | EDA333-018-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures both performance and visual appeal. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 18 positions, it facilitates efficient signal transmission. The straight mount orientation and .2-inch row spacing offer versatility in installation, while its 3A amperage rating makes it suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability even in harsh environments. Elevate your PCB design with this essential component.

