| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-521-812 |
333-018-521-812
| Heilind Number: | EDA333-018-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 18 positions across 2 rows, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation hassle-free, perfect for professional and DIY projects alike. Upgrade your electronics with this essential component for seamless connectivity.

