| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-101 |
333-018-523-101
| Heilind Number: | EDA333-018-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures robust performance in any application. With a straight mount orientation and a pitch of .156 inches, it offers easy installation and secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports efficient power transmission. Boasting 18 positions in a single row arrangement, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse electronic systems. Trust in our high-quality Card Edge Connector to streamline your PCB assembly process and maintain peak performance.

