| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-102 |
333-018-523-102
| Heilind Number: | EDA333-018-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 18 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for efficient board-to-board connections. Elevate your connectivity solutions with this high-quality Card Edge Connector.

