| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-103 |
333-018-523-103
| Heilind Number: | EDA333-018-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable performance in all environments. The Copper Alloy contact material guarantees secure and efficient transmission, while the 18 positions and single row design offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.

