| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-201 |
333-018-523-201
| Heilind Number: | EDA333-018-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a contact material of Copper Alloy, it ensures reliable conduction, while offering a current rating of 3 A. The two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your electronic projects. Upgrade your PCB connections with this efficient Card Edge Connector.

