| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-208 |
333-018-523-208
| Heilind Number: | EDA333-018-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and visual appeal. With a current rating of 3 A, it guarantees reliable power delivery in your electronic systems. The two-row configuration with 18 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal integrity. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your board-to-board connections. Trust in its straight mount orientation and precise .156-inch pitch to streamline your assembly process. Upgrade your setup with this essential connector for seamless and efficient PCB integration.

