| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-603 |
333-018-523-603
| Heilind Number: | EDA333-018-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees reliability in any application. Featuring 18 positions in a single row, this connector offers seamless connectivity with a pitch of .156 inches. The contact material, Copper Alloy, ensures efficient signal transmission, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections.

