| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-523-604 |
333-018-523-604
| Heilind Number: | EDA333-018-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row configuration with 18 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your projects with this essential component.

